Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EA LED68X51-A :: LED lighting for EA DOGL..Colour: amber

Item-No.: EA LED68X51-A
Colour:

€5,85
Category of goods: 1 = discountable

EA LED68X51-A

  • Product Description
  • Technical information
  • General
    • Type
    • LED illumination
    • Technology
    • For EA DOGL128-6
    • Socket
    • Plug-in assembly
    • Colour
    • Amber
  • Measures
    • Length
    • 68.0 mm
    • Width
    • 51.0 mm
    • Depth
    • 3.6 mm
  • Electrical values
    • Operating voltage
    • 2.1 V
    • Current
    • 60

LED lighting for EA DOGL..Colour: amber



Manufacturer : ELECTRONIC ASSEMBLY
Factory number : EA LED68X51-A
Package weight : 0.015 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED illumination
    • Technology
    • For EA DOGL128-6
    • Socket
    • Plug-in assembly
    • Colour
    • Amber
  • Measures
    • Length
    • 68.0 mm
    • Width
    • 51.0 mm
    • Depth
    • 3.6 mm
  • Electrical values
    • Operating voltage
    • 2.1 V
    • Current
    • 60
Datasheet/manual