Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EA LED55X46-G :: LED lighting for EA DOGM..Colour: yellow/green

Item-No.: EA LED55X46-G
€4,60
Category of goods: 1 = discountable

EA LED55X46-G

  • Product Description
  • Technical information
  • General
    • Type
    • LED illumination
    • Technology
    • For EA DOGM128
    • Socket
    • Plug-in assembly
    • Colour
    • Yellow/green
  • Display
    • Display Format
    • 52 x 32
  • Measures
    • Length
    • 55 mm
    • Width
    • 46.0 mm
    • Depth
    • 3.6 mm
  • Electrical values
    • Operating voltage
    • 2.1 V
    • Current
    • 40

LED lighting for EA DOGM..Colour: yellow/green



Manufacturer : ELECTRONIC ASSEMBLY
Factory number : EA LED55X46-G
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED illumination
    • Technology
    • For EA DOGM128
    • Socket
    • Plug-in assembly
    • Colour
    • Yellow/green
  • Display
    • Display Format
    • 52 x 32
  • Measures
    • Length
    • 55 mm
    • Width
    • 46.0 mm
    • Depth
    • 3.6 mm
  • Electrical values
    • Operating voltage
    • 2.1 V
    • Current
    • 40
Datasheet/manual