Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EA LED55X46-B :: LED lighting for EA DOGM..Colour: blue

Item-No.: EA LED55X46-B
€12,95
Category of goods: 1 = discountable

EA LED55X46-B

  • Product Description
  • Technical information
  • General
    • Type
    • LED illumination
    • Technology
    • For EA DOGM128
    • Socket
    • Plug-in assembly
    • Design
    • mit Controller ST 7565R
    • Colour
    • Blue
  • Interfaces
    • Interfaces
    • SPI
  • Display
    • Display Format
    • 52 x 32
  • Measures
    • Length
    • 55 mm
    • Width
    • 46.0 mm
    • Depth
    • 3.6 mm
  • Electrical values
    • Operating voltage
    • 3.3 V
    • Current
    • 30

LED lighting for EA DOGM..Colour: blue



Manufacturer : ELECTRONIC ASSEMBLY
Factory number : EA LED55X46-B
Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED illumination
    • Technology
    • For EA DOGM128
    • Socket
    • Plug-in assembly
    • Design
    • mit Controller ST 7565R
    • Colour
    • Blue
  • Interfaces
    • Interfaces
    • SPI
  • Display
    • Display Format
    • 52 x 32
  • Measures
    • Length
    • 55 mm
    • Width
    • 46.0 mm
    • Depth
    • 3.6 mm
  • Electrical values
    • Operating voltage
    • 3.3 V
    • Current
    • 30
Datasheet/manual