0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EA LED55X31-W :: LED lighting for EA DOGM..Colour: white

Item-No.: EA LED55X31-W
Colour:

€7,30
Category of goods: 1 = discountable

EA LED55X31-W

  • Product Description
  • Technical information
  • General
    • Type
    • LED illumination
    • Technology
    • For EA DOGM132
    • Socket
    • Plug-in assembly
    • Design
    • mit Controller ST7036
    • Colour
    • White
  • Interfaces
    • Interfaces
    • SPI
  • Display
    • Display Format
    • 52 x 16
  • Measures
    • Length
    • 55 mm
    • Width
    • 31 mm
    • Depth
    • 3.6 mm
  • Electrical values
    • Operating voltage
    • 3.2 V
    • Current
    • 60
LED lighting for DOGM modules for EA DOGM for 081/162/163/132 colour: white


Manufacturer : ELECTRONIC ASSEMBLY
Factory number : EA LED55X31-W
Package weight : 0.022 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED illumination
    • Technology
    • For EA DOGM132
    • Socket
    • Plug-in assembly
    • Design
    • mit Controller ST7036
    • Colour
    • White
  • Interfaces
    • Interfaces
    • SPI
  • Display
    • Display Format
    • 52 x 16
  • Measures
    • Length
    • 55 mm
    • Width
    • 31 mm
    • Depth
    • 3.6 mm
  • Electrical values
    • Operating voltage
    • 3.2 V
    • Current
    • 60
Datasheet/manual