Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EA LED39X41-G :: Lighting for EA DOGS102-6/green

Item-No.: EA LED39X41-G
€3,99
Category of goods: 1 = discountable

EA LED39X41-G

  • Product Description
  • Technical information
  • General
    • Type
    • Display lighting
    • Technology
    • For EA DOGS102-6
    • Design
    • Extremely bright
    • Colour
    • Red/green
    • Socket
    • Plug-in assembly
  • Display
    • Display Format
    • 36 x 26
  • Electrical values
    • Operating voltage
    • 1.9 V
    • Current
    • 60
  • Measures
    • Depth
    • 3.3 mm
    • Width
    • 41.0 mm
    • Length
    • 39.0 mm

Extremely bright and uniform LED backlight.
• Suitable for the EA DOGS102-6 display series
• Dimensions: 39 x 41 mm
• The display and the lighting are simply connected, thereby offering a wide range of combination options
• Type "GR": red/green lighting, flux voltage 1.9 V max. 240 mA



Manufacturer : ELECTRONIC ASSEMBLY
Factory number : EA LED39X41-GR
Package weight : 0.007 kg
RoHS : conform
Technical information
  • General
    • Type
    • Display lighting
    • Technology
    • For EA DOGS102-6
    • Design
    • Extremely bright
    • Colour
    • Red/green
    • Socket
    • Plug-in assembly
  • Display
    • Display Format
    • 36 x 26
  • Electrical values
    • Operating voltage
    • 1.9 V
    • Current
    • 60
  • Measures
    • Depth
    • 3.3 mm
    • Width
    • 41.0 mm
    • Length
    • 39.0 mm
Datasheet/manual