Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EA LED36X28-GRW :: LED lighting for DOG series 104..., green/red/white

Item-No.: EA LED36X28-GRW
Colour:

€9,90




EA LED36X28-GRW

  • Product Description
  • Technical information
  • General
    • Type
    • LED-Beleuchtung
    • Technology
    • für EA DOGS104x
    • Socket
    • Direktmontage auf Lochrasterplatine
    • Design
    • mit Controller SSD1803A
    • Colour
    • grün / rot / weiß
  • Interfaces
    • Interfaces
    • SPI / I²C
  • Display
    • Display Format
    • 33.5 x 12.5
LED backlight
Simply linking the display and lighting opens up a wide range of combinations.

Note
Some displays require an additional backlight, such as transmissive displays, which include negative mode displays. On the other hand, other displays can be operated with a backlight but it is not essential, such as transflective displays. Positive mode displays can be transmissive or transflective. The reflective displays do not need lighting.

Reflective: reflective displays are operated without an additional backlight, as these reflect the incident light.
Transmissive: transmissive displays are translucent and therefore require an additional backlight.
Transflective: transflective displays are both reflective and transmissive, i.e. they can be operated both with and without a backlight.
Positive: the font colour is always black and the background is light (non-illuminated) on positive mode displays. With this display, the background can also be illuminated with a corresponding white or colour backlight.
Negative: negative mode displays require an additional backlight as this is responsible for the font colour. The background itself is black or blue, depending on the model.

For a better understanding of the differences, you can download a corresponding simulator program from the "Datasheets & Downloads" section, and use the program to simulate the display with and without a backlight.



Manufacturer : ELECTRONIC ASSEMBLY
Factory number : EA LED36X28-ERW
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED-Beleuchtung
    • Technology
    • für EA DOGS104x
    • Socket
    • Direktmontage auf Lochrasterplatine
    • Design
    • mit Controller SSD1803A
    • Colour
    • grün / rot / weiß
  • Interfaces
    • Interfaces
    • SPI / I²C
  • Display
    • Display Format
    • 33.5 x 12.5