Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EA FL-22P :: Socket, 4.8 mm

Item-No.: EA FL-22P
€1,70
Category of goods: 1 = discountable

EA FL-22P

  • Product Description
  • Technical information
  • General
    • Type
    • Socket terminal strip for displays
    • Design
    • 4.8 mm
    • Mounting form
    • 22-pol

Socket, 4.8 mm
22-pin
(two units required)



Manufacturer : ELECTRONIC ASSEMBLY
Factory number : EA FL-22P
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Socket terminal strip for displays
    • Design
    • 4.8 mm
    • Mounting form
    • 22-pol
Datasheet/manual