Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EA FL-16P :: Socket for EA DOGXL160-7

Item-No.: EA FL-16P
€1,50
Category of goods: 1 = discountable

EA FL-16P

  • Product Description
  • Technical information
  • General
    • Type
    • Socket terminal strip for displays
    • Technology
    • For EA DOGXL160-7
  • Measures
    • Depth
    • 4.8 mm

For plug-in use of displays from the EA DOGXL160-7 series.
High insertion forces for secure contact.
Two pieces are required per module.



Manufacturer : ELECTRONIC ASSEMBLY
Factory number : EA FL-16P
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Socket terminal strip for displays
    • Technology
    • For EA DOGXL160-7
  • Measures
    • Depth
    • 4.8 mm
Datasheet/manual