Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EA DOGS102B-6 :: Graphics display with SPI 39 x 41 mm, 102 x 64 pixels, blue

Item-No.: EA DOGS102B-6
€13,70
Category of goods: 1 = discountable

EA DOGS102B-6

  • Product Description
  • Technical information
  • General
    • Type
    • LCD graphic display
    • Technology
    • With display RAM
    • Socket
    • Direct mounting on breadboard
    • Design
    • With controller UC1701
    • Colour
    • White/blue
  • Interfaces
    • Interfaces
    • 4-wire SPI interface
  • Display
    • Display type
    • STN neg. blue transmissive
    • Display Format
    • 33.6 x 22.4
    • Physical resolution
    • 102 x 64 Pixel
  • Measures
    • Length
    • 39.0 mm
    • Width
    • 38.1 mm
    • Depth
    • 2.1 mm
  • Electrical values
    • Operating voltage
    • 2.5 / 3.3 V
    • Current
    • 0.25

DOGS graphics display series, 102 x 64 pixels/SPI
Super-compact display series, 39 x 41 mm, in a wide variety of colours.
Professional industrial design with long-term availability.
With controller UC1701, display RAM and four-wire SPI interface

• Graphics displays 39 x 41 mm, in a wide variety of colours
• Supply voltage, single supply: 2.5 - 3.3 V/typ. 250 µA
• Low power (typ. 700 uA)
• With 2.54-mm pins for easy processing and secure circuit board assembly
• Type "B": STN blue negative, requires backlight
• Suitable lighting available in various colours (EA LED39x41) as an option



Manufacturer : ELECTRONIC ASSEMBLY
Factory number : EA DOGS102B-6
Package weight : 0.022 kg
RoHS : conform
Technical information
  • General
    • Type
    • LCD graphic display
    • Technology
    • With display RAM
    • Socket
    • Direct mounting on breadboard
    • Design
    • With controller UC1701
    • Colour
    • White/blue
  • Interfaces
    • Interfaces
    • 4-wire SPI interface
  • Display
    • Display type
    • STN neg. blue transmissive
    • Display Format
    • 33.6 x 22.4
    • Physical resolution
    • 102 x 64 Pixel
  • Measures
    • Length
    • 39.0 mm
    • Width
    • 38.1 mm
    • Depth
    • 2.1 mm
  • Electrical values
    • Operating voltage
    • 2.5 / 3.3 V
    • Current
    • 0.25
Datasheet/manual