Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EA DOGM240W-6 :: Graphics module, 240 x 64, white

Item-No.: EA DOGM240W-6
Colour:

€32,60
Category of goods: 1 = discountable

EA DOGM240W-6

  • Product Description
  • Technical information
  • General
    • Type
    • LCD graphic display
    • Socket
    • Direct mounting on breadboard
    • Design
    • With background illumination
    • Colour
    • White
  • Interfaces
    • Interfaces
    • 3-wire SPI, 4-wire SPI und I2C
  • Display
    • Display Format
    • 240 x 64
  • Measures
    • Length
    • 94 mm
    • Width
    • 40 mm
  • Electrical values
    • Operating voltage
    • 3.3 V
    • Current
    • 150

This new display series has been specifically designed for low-power handheld applications. For the first time, it is possible to operate a standard display directly at 3.3 V! 5-V operation is also possible for the text displays. In addition, the optional LED lights usually run on 3.3 V or 5 V.

• With controller and built-in graphics RAM
• High-contrast LCD supertwist display (STN and FSTN) with 15-µm dot gap
• Optional LED lighting in different colours
• 240 x 64 pixels
• Power supply: single supply 2.7 V - 3.3 V
• No additional voltages required
• Three serial interfaces can be set: three-wire SPI, four-wire SPI and I²C
• Operating temperature range: -20 C - +80°C
• LED backlight: 10 - 150 mA
• No assembly required: just solder straight into printed circuit board
• Wide range of design options available from one unit

White transflective background!



Manufacturer : ELECTRONIC ASSEMBLY
Factory number : EA DOGM240W-6
Package weight : 0.039 kg
RoHS : conform
Technical information
  • General
    • Type
    • LCD graphic display
    • Socket
    • Direct mounting on breadboard
    • Design
    • With background illumination
    • Colour
    • White
  • Interfaces
    • Interfaces
    • 3-wire SPI, 4-wire SPI und I2C
  • Display
    • Display Format
    • 240 x 64
  • Measures
    • Length
    • 94 mm
    • Width
    • 40 mm
  • Electrical values
    • Operating voltage
    • 3.3 V
    • Current
    • 150
Datasheet/manual