Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EA DOGM163S-A :: DOG series 3.3 V, background: black

Item-No.: EA DOGM163S-A
€13,10
Category of goods: 1 = discountable

EA DOGM163S-A

  • Product Description
  • Technical information
  • General
    • Type
    • LCD text display
    • Socket
    • Direct mounting on breadboard
    • Design
    • With controller ST7036
  • Interfaces
    • Interfaces
    • 4-wire SPI interface
  • Display
    • Display type
    • FSTN neg. Transreflective
    • Display Format
    • 48.31 x 12.0
    • Physical resolution
    • 24 x 80 Pixel
  • Measures
    • Length
    • 55.0 mm
    • Width
    • 27.94 mm
    • Depth
    • 2.0 mm
  • Electrical values
    • Operating voltage
    • 3.3 / 5.0 V
    • Current
    • 0.25

3.3-V DOG module series
Black background
This new display series has been specifically designed for low-power handheld applications. For the first time, it is possible to operate a standard display directly at 3.3 V! It goes without saying that 5-V operation is also possible. In addition, the optional LED lights run on 3.3 V or 5 V, depending on the circuit.
Compact design at 55 x 31 mm with standard font size of 5.57 mm (2 x 16)
Non-illuminated, flat at 2.0 mm and 5.8 mm with lights
Direct soldering into printed circuit board, with no additional installation work required
4-bit, 8-bit and SPI interface
3.3 V or 5 V, also LED lighting
Many different designs can be created from one unit
Top. -20 - +70°C integr. temperature compensation
3 x 16 characters, font height 3.60 mm



Manufacturer : ELECTRONIC ASSEMBLY
Factory number : EA DOGM163S-A
Package weight : 0.022 kg
RoHS : conform
Technical information
  • General
    • Type
    • LCD text display
    • Socket
    • Direct mounting on breadboard
    • Design
    • With controller ST7036
  • Interfaces
    • Interfaces
    • 4-wire SPI interface
  • Display
    • Display type
    • FSTN neg. Transreflective
    • Display Format
    • 48.31 x 12.0
    • Physical resolution
    • 24 x 80 Pixel
  • Measures
    • Length
    • 55.0 mm
    • Width
    • 27.94 mm
    • Depth
    • 2.0 mm
  • Electrical values
    • Operating voltage
    • 3.3 / 5.0 V
    • Current
    • 0.25
Datasheet/manual