Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EA DOGM128L-6 :: DOG series 3.3 V, background: green/yellow, non-illuminated

Item-No.: EA DOGM128L-6
€19,70
Category of goods: 1 = discountable

EA DOGM128L-6

  • Product Description
  • Technical information
  • General
    • Type
    • LCD graphic display
    • Socket
    • Direct mounting on breadboard
    • Design
    • With controller ST 7565R
  • Interfaces
    • Interfaces
    • 4-wire SPI interface
  • Display
    • Display type
    • STN pos. yellow/green reflective
    • Display Format
    • 47.99 x 27.83
    • Physical resolution
    • 128 x 64 Pixel
  • Measures
    • Length
    • 55 mm
    • Width
    • 43.18 mm
    • Depth
    • 2.0 mm
  • Electrical values
    • Operating voltage
    • 3.0 … 3.3 V
    • Current
    • 0.27

3.3-V DOG module series
Non-illuminated, green/yellow background
This new display series has been specifically designed for low-power handheld applications. For the first time, it is possible to operate a standard display directly at 3.3 V! In addition, the optional LED lights run on 3.3 V or 5 V, depending on the circuit.
Compact design at 55 x 27 mm with standard font size of 12 mm (1 x 8)
Non-illuminated, flat at 2.0 mm and 5.8 mm with lights
Direct soldering into printed circuit board, with no additional installation work required
4-bit, 8-bit and SPI interface
3.3-V LED light
Many different designs can be created from one unit
Top. -20 - +70°C integr. temperature compensation
128 x 64 pixels



Manufacturer : ELECTRONIC ASSEMBLY
Factory number : EA DOGM128L-6
Package weight : 0.025 kg
RoHS : conform
Technical information
  • General
    • Type
    • LCD graphic display
    • Socket
    • Direct mounting on breadboard
    • Design
    • With controller ST 7565R
  • Interfaces
    • Interfaces
    • 4-wire SPI interface
  • Display
    • Display type
    • STN pos. yellow/green reflective
    • Display Format
    • 47.99 x 27.83
    • Physical resolution
    • 128 x 64 Pixel
  • Measures
    • Length
    • 55 mm
    • Width
    • 43.18 mm
    • Depth
    • 2.0 mm
  • Electrical values
    • Operating voltage
    • 3.0 … 3.3 V
    • Current
    • 0.27
Datasheet/manual