Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EA DOGM TOUCH :: DOG series touch panel for DOGM128-6 series

Item-No.: EA DOGM TOUCH
€15,40
Category of goods: 1 = discountable

EA DOGM TOUCH

  • Product Description
  • Technical information
  • General
    • Type
    • Touchpanel
    • Technology
    • For EA DOGM132-6
    • Socket
    • Bonding
    • Design
    • Analogue
  • Interfaces
    • Interfaces
    • ZIF-4
  • Measures
    • Length
    • 54.7 mm
    • Width
    • 42.9 mm
    • Depth
    • 1.2 mm
  • Electrical values
    • Operating voltage
    • 3 … 12 V
    • Current
    • 5 … 25





Manufacturer : ELECTRONIC ASSEMBLY
Factory number : EA TOUCH128-1
Package weight : 0.011 kg
RoHS : conform
Technical information
  • General
    • Type
    • Touchpanel
    • Technology
    • For EA DOGM132-6
    • Socket
    • Bonding
    • Design
    • Analogue
  • Interfaces
    • Interfaces
    • ZIF-4
  • Measures
    • Length
    • 54.7 mm
    • Width
    • 42.9 mm
    • Depth
    • 1.2 mm
  • Electrical values
    • Operating voltage
    • 3 … 12 V
    • Current
    • 5 … 25
Datasheet/manual