Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EA DOGL TOUCH :: DOG series touch panel for DOGL128-6 series

Item-No.: EA DOGL TOUCH
€19,50
Category of goods: 1 = discountable

EA DOGL TOUCH

  • Product Description
  • Technical information
  • General
    • Type
    • Touchpanel
    • Technology
    • For EA DOGL128-6
    • Design
    • Analogue
    • Socket
    • Bonding
  • Interfaces
    • Interfaces
    • ZIF-4
  • Electrical values
    • Operating voltage
    • 3 … 12 V
    • Current
    • 5 … 25
  • Measures
    • Depth
    • 1.5 mm
    • Width
    • 47,8 mm
    • Length
    • 67.5 mm





Manufacturer : ELECTRONIC ASSEMBLY
Factory number : EA TOUCH128-2
Package weight : 0.016 kg
RoHS : conform
Technical information
  • General
    • Type
    • Touchpanel
    • Technology
    • For EA DOGL128-6
    • Design
    • Analogue
    • Socket
    • Bonding
  • Interfaces
    • Interfaces
    • ZIF-4
  • Electrical values
    • Operating voltage
    • 3 … 12 V
    • Current
    • 5 … 25
  • Measures
    • Depth
    • 1.5 mm
    • Width
    • 47,8 mm
    • Length
    • 67.5 mm
Datasheet/manual