reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DJI OM160 SW :: DJI OSMO - 4k Video camera with Handheld-Gimbal


DJI OSMO

  • Product Description
  • Technical information
  • General
    • Type
    • Video camera
    • Technology
    • Stand-alone
    • Design
    • Video resolution: UHD: 4K (4096 x 2160) 24/25p
    • Category
    • Cell
    • Accessory
    • Gimbal, battery, charger, carry case, microSD card
  • Electrical values
    • Accumulator
    • LiPo
    • Voltage
    • 11.1 V
    • Capacitance
    • 980 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage connection
    • Specific
Reimagine movement
Motion without blur. Action shots without shake. Perfect video even when you move. Thanks to advanced technologies specifically designed to keep the camera flat no matter how you move it, the DJI Osmo helps you record videos and take photos like never before. It is much more than just a camera. It helps you create with more freedom than ever.

The world in 360°
The Automatic Panorama mode makes shooting 360° panoramas easier than ever. Just hold the Osmo up above your head and tap the shutter button. The camera will rotate, capturing images as it goes while staying completely level. Don’t just get a snapshot of a piece of your travels. Make a memory of the whole scene.

Capture time
Osmo helps you record the passage of time more easily than ever. Whether standing still for a stationary timelapse, or moving through your world for a hyperlapse, you can create smooth videos automatically and easily without a tripod.

Tripord-free long-exposures
Take long exposure shots with absolute crispness and sharpness, even without a tripod. The stabilization system in the Osmo keeps the camera totally still so you can freehand capture stills of up to 2 seconds. With practice, you can get even longer shots. Now you can capture night time cityscapes, or blur out your subject’s background the moment inspiration strikes.

Advanced stabilization
The Osmo brings DJI’s recognized leadership in camera stabilization down to the ground and into your hands. A 3-axis stabilization system completely integrated with the camera cancels out your movements in three directions so it stays still even if your hands shake or wobble. This is the first time this technology is available in a camera you can hold.

Power in the palm
The grip on the Osmo is precisely engineered with materials selected for comfort and durability, and designed to ergonomically fit the palm of your hand. Conveniently placed buttons and controls keep important functions by your thumb for instant access.
Put your smartphone in the included Phone Holder to see what your camera sees and control it with a tap of your finger. Your phone is also the home of all the Osmo’s powerful intelligent shooting modes.

Remote control
All of DJI's Smart Shooting modes can be controlled and triggered by remote control from within the DJI GO app on your smartphone. Mount the Osmo on a tripod, or any of the other available mounts, and take a few steps back to a position from where you can easily overlook the scene and control the camera.



Manufacturer : DJI
Factory number : CP.ZN.000219
Package weight : 1.219 kg
RoHS : conform
Technical information
  • General
    • Type
    • Video camera
    • Technology
    • Stand-alone
    • Design
    • Video resolution: UHD: 4K (4096 x 2160) 24/25p
    • Category
    • Cell
    • Accessory
    • Gimbal, battery, charger, carry case, microSD card
  • Electrical values
    • Accumulator
    • LiPo
    • Voltage
    • 11.1 V
    • Capacitance
    • 980 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage connection
    • Specific