Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DJI MAVIC PRO :: DJI Mavic Pro - Quadrocopter


DJI Mavic Pro

  • Product Description
  • Technical information
  • General
    • Type
    • Quadrocopter
    • Accessory
    • Includes 3-axis gimbal
    • Flight Time (max.)
    • 27 mins
    • Remote control
    • Yes
    • Design
    • GPS+GLONASS Dual Positioning Module
    • Category
    • Cell
  • Features
    • Camera
    • 12.4-MP HD camera (4000 x 3000 px)
    • Video Recording
    • 4k, 30 images/s px
    • Memory Cards
    • Includes 16 GB microSDHC card GB
  • Implementation
    • Ascent/Descent Speed (max.)
    • 5/3 m/s
    • Speed
    • max. 64.8 km/h
  • Specials
    • Range
    • 7000 m
  • Weights
    • Weight
    • 743 g
  • Electrical values
    • Accumulator
    • Li-Po
    • Capacitance
    • 3830 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
  • Power supply
    • Power unit, inclusive
    • Yes
  • The DJI Mavic Pro folds down as small as a bottle of water, making it small enough to bring with you everywhere.
  • New OcuSync transmission system offers up to 4.3 miles (7km) of transmission range.
  • Fly at up to 40mph (64kmh) or for as long as 27-minutes.
  • True 4K, fully stabilized ensures smooth footage
  • ActiveTrack, TapFly and other smart features make professional looking video effortless.
  • Obstacle Avoidance combined with sensor redundancy increases flight safety and reliability.
  • Vision positioning paired with GPS and GLONASS ensures precise positioning indoor and outdoors.
  • Fly by Phone over Wi-Fi for even easier flight


The DJI Mavic Pro is a small yet powerful drone that turns the sky into your creative canvas easily and without worry, helping you make every moment an aerial moment. Its compact size hides a high degree of complexity that makes it one of DJI’s most sophisticated flying cameras ever. 24 high-performance computing cores, an all-new transmission system with a 4.3mi (7km) range, 5 vision sensors, and a 4K camera stabilized by a 3-axis mechanical gimbal, are at your command with just a push of your thumb or a tap of your finger.



Manufacturer : DJI
Package weight : 1.895 kg
RoHS : conform
Technical information
  • General
    • Type
    • Quadrocopter
    • Accessory
    • Includes 3-axis gimbal
    • Flight Time (max.)
    • 27 mins
    • Remote control
    • Yes
    • Design
    • GPS+GLONASS Dual Positioning Module
    • Category
    • Cell
  • Features
    • Camera
    • 12.4-MP HD camera (4000 x 3000 px)
    • Video Recording
    • 4k, 30 images/s px
    • Memory Cards
    • Includes 16 GB microSDHC card GB
  • Implementation
    • Ascent/Descent Speed (max.)
    • 5/3 m/s
    • Speed
    • max. 64.8 km/h
  • Specials
    • Range
    • 7000 m
  • Weights
    • Weight
    • 743 g
  • Electrical values
    • Accumulator
    • Li-Po
    • Capacitance
    • 3830 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
  • Power supply
    • Power unit, inclusive
    • Yes
Datasheet/manual