Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DJI MATRICE600 :: DJI Matrice 600 - Multicopter


dji Matrice 600

  • Product Description
  • Technical information
  • General
    • Type
    • Multicopter
    • Flight Time (max.)
    • 35 mins
    • Remote control
    • 5.725 - 5.825 GHz, with tablet holder
    • Category
    • Cell
  • Features
    • Camera
    • For Zenmuse cameras and gimbals
  • Implementation
    • Hover Accuracy (vertical/horizontal)
    • 0.5 / 1.5 m
    • Ascent/Descent Speed (max.)
    • 5/3 m/s
    • Speed
    • max. 18 m/s
  • Specials
    • Range
    • 1500 m
  • Measures
    • Diameter
    • 1668 mm
  • Weights
    • Weight
    • 9100 g
  • Electrical values
    • Accumulator
    • 6x Li-Po 6S
    • Capacitance
    • 4500 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
  • Power supply
    • Power unit, inclusive
    • Yes
The Matrice 600 (M600) is DJI’s new flying platform designed for professional aerial photography and industrial applications. It is built to closely integrate with a host of powerful DJI technologies, including the A3 flight controller, Lightbridge 2 transmission system, Intelligent Batteries and Battery Management system, for maximum performance and quick setup.

Total Integration
The modular design makes the M600 easy to set up and ready to use in just minutes. Its dust proof propulsion systems simplify maintenance while actively cooled motors make for reliable operation during extended periods of time. All Zenmuse cameras and gimbals are natively compatible, and a maximum payload of 6 kg allows it to fly the Ronin-MX gimbal and a range of cameras from Micro Four Thirds systems to the RED Epic.

Smart Flight Safety
The M600 uses sine-wave driven, intelligent ESCs to ensure it performs accurately, safely and efficiently while A3’s self-adaptive flight systems adjust flight parameters automatically based on different payloads. The A3 can be upgraded with two additional GNSS and IMU units to A3 Pro or with D-RTK GNSS for enhanced accuracy.*
*A3 Pro and D-RTK GNSS are sold separately.

Extended Flight Time and Transmission Range
The M600 features an extended flight time and a 5 km* long-range, ultra-low latency HD image transmission for accurate image composition and capture. By using 6 small DJI Intelligent Batteries, allowing it to easily be shipped to wherever it is needed. A customized battery management system and power distribution board allows all six batteries to be turned on with one button press, and keeps the system in flight in the event of a failure of a single battery, and allows users to check the battery status in real-time during flight.
*Maximum range tested in unobstructed areas free of interference and mayvary depending on local regulations.

Professional HD Transmission
DJI Lightbridge 2 has been designed from the ground up to meet the requirements of professional broadcasting, offering high frame rates and HD live streaming. USB, mini-HDMI and 3G-SDI ports support video output at up to 1080p/60fps or a broadcast standard output of 720p/59.94fps and 1080i/50fps.

Powerful App Control
The M600 supports the DJI GO app and the brand new DJI Assistant 2. Get a live HD view, battery status, redundancy status, transmission strength and much more, straight from the DJI GO app. DJI GO is also the control center for the camera, giving access to shutter speed, ISO, photo or video capture on any Zenmuse X series camera and remote focus and aperture on the Zenmuse X5 and X5R cameras. The brand new DJI Assistant 2 supports firmware updates and the new Ground Station, and comes with a built-in flight simulator.



Manufacturer : DJI
Package weight : 15.4 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multicopter
    • Flight Time (max.)
    • 35 mins
    • Remote control
    • 5.725 - 5.825 GHz, with tablet holder
    • Category
    • Cell
  • Features
    • Camera
    • For Zenmuse cameras and gimbals
  • Implementation
    • Hover Accuracy (vertical/horizontal)
    • 0.5 / 1.5 m
    • Ascent/Descent Speed (max.)
    • 5/3 m/s
    • Speed
    • max. 18 m/s
  • Specials
    • Range
    • 1500 m
  • Measures
    • Diameter
    • 1668 mm
  • Weights
    • Weight
    • 9100 g
  • Electrical values
    • Accumulator
    • 6x Li-Po 6S
    • Capacitance
    • 4500 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
  • Power supply
    • Power unit, inclusive
    • Yes