reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DJI 11215 :: 5.8-GHz remote control for dji Phantom 2

Item-No.: DJI 11215
€89,95



Bargain Item!
Limited amount available.

dji New 5.8GHz Remote Control (left dial)

  • Product Description
  • Technical information
  • General
    • Type
    • Remote control
    • Technology
    • For DJI Phantom 2 / 2 Vision / 2 Vision+
    • Remote control
    • Radio, 5.8 GHz
    • Category
    • Cell
  • Electrical values
    • Accumulator
    • LiPo
  • Environmental information
    • dangerous goods
    • UN3480/188

Original 5.8-GHz remote control with integrated LiPo battery pack suitable for dji Phantom 2 Vision and DJI Phantom 2 Vision+.



Manufacturer : DJI
Factory number : 11215
Package weight : 0.764 kg
RoHS : conform
Technical information
  • General
    • Type
    • Remote control
    • Technology
    • For DJI Phantom 2 / 2 Vision / 2 Vision+
    • Remote control
    • Radio, 5.8 GHz
    • Category
    • Cell
  • Electrical values
    • Accumulator
    • LiPo
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual