Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DJI 10914 :: Battery charger for dji Phantom 1


dji Phantom FC40 Battery Charger

  • Product Description
  • Technical information
  • General
    • Type
    • Battery charger
    • Technology
    • For DJI Phantom 1
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage connection
    • Specific

Battery charger for dji Phantom 1/FC40



Manufacturer : DJI
Factory number : 10914
Package weight : 0.375 kg
RoHS : conform
Technical information
  • General
    • Type
    • Battery charger
    • Technology
    • For DJI Phantom 1
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage connection
    • Specific
Datasheet/manual