Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 288-003 :: WAGO mounting base for electronic boards, Europe size

Item-No.: WAGO 288-003
€13,55
Category of goods: 1 = discountable

WAGO 288-003

  • Product Description
  • Technical information
  • General
    • Type
    • Mounting base
    • Design
    • For DIN rail
  • Measures
    • Length
    • 105 mm
    • Width
    • 160 mm
    • Height
    • 26.5 mm

WAGO mounting base

For mounting Europe-size electronic boards, 100 x 160 mm, on the DIN rail. Closed pan. PCB not included.



Manufacturer : WAGO
Factory number : 288-003
Package weight : 0.07 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mounting base
    • Design
    • For DIN rail
  • Measures
    • Length
    • 105 mm
    • Width
    • 160 mm
    • Height
    • 26.5 mm
Datasheet/manual