Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 2857-193 :: perfboard 3-3-CL, 0-0-JS

Item-No.: WAGO 2857-193
Type:

€5,20
Category of goods: 1 = discountable

WAGO 2857-193

  • Product Description
  • Technical information
  • General
    • Type
    • Breadboard
To build in into 12,5mm and 22,5mm empty case of series 2857


Manufacturer : WAGO
Factory number : 2857-193/3140-000
Package weight : 0.012 kg
RoHS : conform
Technical information
  • General
    • Type
    • Breadboard
Datasheet/manual