Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 2857-101 :: modular empty case, 2-2-CL, 2-2-JS, 2-pole

Item-No.: WAGO 2857-101
€20,70
Category of goods: 1 = discountable

WAGO 2857-101

  • Product Description
  • Technical information
  • General
    • Type
    • Modular empty housing
    • Design
    • picoMAX®-Federleisten
  • Measures
    • Length
    • 108 mm
    • Width
    • 12.5 mm
    • Height
    • 107 mm
    • Content spacing
    • 5 mm
Modular empty case with 2-2-connection levels and 2-2-jumper slots


  • picoMAX®-clip connector, encodable, 2-poles

  • mounted unit

  • flexible wire connection

  • individual configuration of the connection levels

  • different label capabilities

  • jumper opportunities for jumper 859-402



Manufacturer : WAGO
Factory number : 2857-101
Package weight : 0.06 kg
RoHS : conform
Technical information
  • General
    • Type
    • Modular empty housing
    • Design
    • picoMAX®-Federleisten
  • Measures
    • Length
    • 108 mm
    • Width
    • 12.5 mm
    • Height
    • 107 mm
    • Content spacing
    • 5 mm