Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HUT 2-C :: DIN top-hat rail empty housing, WxDxH 35x71x90

Item-No.: HUT 2-C
€3,50
Category of goods: 1 = discountable

HUT 2-C

  • Product Description
  • Technical information
  • General
    • Type
    • Enclosure
    • Colour
    • grau
    • Mounting form
    • 2 TE
  • Measures
    • Length
    • 71 mm
    • Width
    • 35 mm
    • Height
    • 90 mm

DIN top-hat rail empty housing

The housing can be pushed onto the top-hat rail using the integrated snap-on base. Top and bottom snap together and can be screwed in place. With guide grooves for printed circuit boards. The inputs and outputs are connected via terminal strips in a 5.08 mm grid (not included). For 6 terminals



Package weight : 0.038 kg
RoHS : conform
Technical information
  • General
    • Type
    • Enclosure
    • Colour
    • grau
    • Mounting form
    • 2 TE
  • Measures
    • Length
    • 71 mm
    • Width
    • 35 mm
    • Height
    • 90 mm
Datasheet/manual