Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HUT 1-C :: DIN top-hat rail empty housing, WxDxH 17x71x90

Item-No.: HUT 1-C
€3,40
Category of goods: 1 = discountable

HUT 1-C

  • Product Description
  • Technical information
  • General
    • Type
    • Enclosure
    • Colour
    • Grey
    • Mounting form
    • 1 TE
  • Measures
    • Length
    • 71 mm
    • Width
    • 17 mm
    • Height
    • 90 mm

DIN top-hat rail empty housing

The housing can be pushed onto the top-hat rail using the integrated snap-on base. Top and bottom snap together and can be screwed in place. With guide grooves for printed circuit boards. The inputs and outputs are connected via terminal strips in a 5.08-mm grid.



Package weight : 0.02 kg
RoHS : conform
Technical information
  • General
    • Type
    • Enclosure
    • Colour
    • Grey
    • Mounting form
    • 1 TE
  • Measures
    • Length
    • 71 mm
    • Width
    • 17 mm
    • Height
    • 90 mm
Datasheet/manual