Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CB SEF 1125 :: End piece with base, 72 mm, L = 11.25 mm

Item-No.: CB SEF 1125
€0,45
Category of goods: 1 = discountable

CB SEF 1125

  • Product Description
  • Technical information
  • General
    • Type
    • End piece with foot
    • Design
    • End piece with foot
    • Material
    • PA
    • Colour
    • Green
    • Technology
    • Suitable for 72 mm
  • Measures
    • Width
    • 11.25 mm
    • Height
    • 35 mm

Flexible DIN rail holder for your application!

• End piece with base
• 72 mm
• Length: 11.25 mm



Manufacturer : CAMDENBOSS
Factory number : CIME/M/SEF1125SS
Package weight : 0.007 kg
RoHS : conform
Technical information
  • General
    • Type
    • End piece with foot
    • Design
    • End piece with foot
    • Material
    • PA
    • Colour
    • Green
    • Technology
    • Suitable for 72 mm
  • Measures
    • Width
    • 11.25 mm
    • Height
    • 35 mm
Datasheet/manual