Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CB MPR 107 :: Wall bracket, 107 mm, angled

Item-No.: CB MPR 107
€0,39
Category of goods: 1 = discountable

CB MPR 107

  • Product Description
  • Technical information
  • General
    • Type
    • Wall bracket, angled
    • Design
    • Wall bracket, angled
    • Material
    • PA
    • Colour
    • grün
    • Technology
    • Suitable for 107 mm

Flexible DIN rail holder for your application!

• Wall bracket
• 107 mm
• Design: Angled



Manufacturer : CAMDENBOSS
Factory number : CIME/E/MPR
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wall bracket, angled
    • Design
    • Wall bracket, angled
    • Material
    • PA
    • Colour
    • grün
    • Technology
    • Suitable for 107 mm
Datasheet/manual