Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CB HUTKIT 2 :: Standard DIN rail housing as a kit, size 2

Item-No.: CB HUTKIT 2
€4,99
Category of goods: 1 = discountable

CB HUTKIT 2

  • Product Description
  • Technical information
  • General
    • Type
    • Enclosure
    • Mounting form
    • 2 TE
    • Technology
    • 35 mm DIN rail system
  • Measures
    • Length
    • 58 mm
    • Width
    • 36 mm
    • Height
    • 90 mm
  • Electrical values
    • Approval
    • UL94-V0

DIN rail housing — standard box — as a practical kit

• Snap closure, modular design for easy installation
• The housing fits on a 35-mm DIN rail or directly on a flat surface
• UL94-V0 flame retardant polycarbonate in light grey
• Can hold up to three printed circuit boards horizontally or two vertically
• Snap fit terminal cover
• Closed base insulates the DIN rail

Contents:
Housing, closed cover, terminal cover (perforated), base, rail (base plate) and wall bracket

W x H x D (mm): 36 x 90 x 58



Manufacturer : CAMDENBOSS
Factory number : CNMB/2/KIT
Package weight : 0.041 kg
RoHS : conform
Technical information
  • General
    • Type
    • Enclosure
    • Mounting form
    • 2 TE
    • Technology
    • 35 mm DIN rail system
  • Measures
    • Length
    • 58 mm
    • Width
    • 36 mm
    • Height
    • 90 mm
  • Electrical values
    • Approval
    • UL94-V0
Datasheet/manual