Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CB BE 3500 :: Intermediate piece, 107 mm, L= 35 mm

Item-No.: CB BE 3500
€1,15
Category of goods: 1 = discountable

CB BE 3500

  • Product Description
  • Technical information
  • General
    • Type
    • Intermediate piece
    • Design
    • Intermediate piece
    • Material
    • PA
    • Colour
    • Green
    • Technology
    • Suitable for 107 mm
  • Measures
    • Length
    • 92 mm
    • Width
    • 35 mm
    • Height
    • 20 mm

Flexible DIN rail holder for your application!

• Intermediate piece
• 107 mm
• Length: 35 mm



Manufacturer : CAMDENBOSS
Factory number : CIME/E/BE3500S
Package weight : 0.02 kg
RoHS : conform
Technical information
  • General
    • Type
    • Intermediate piece
    • Design
    • Intermediate piece
    • Material
    • PA
    • Colour
    • Green
    • Technology
    • Suitable for 107 mm
  • Measures
    • Length
    • 92 mm
    • Width
    • 35 mm
    • Height
    • 20 mm
Datasheet/manual