0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DENVER SDQ55024L ::


DENVER SDQ-55024LGREY

  • Product Description
  • Technical information
  • General
    • Type
    • Smartphone
    • Technology
    • Quadband + LTE
    • Colour
    • Silver
    • Design
    • Contract-free/no Simlock
  • Implementation
    • Operating system
    • Android™ 6.0 (Marshmallow)
    • GPS
    • Yes
    • Memory
    • 2 GB
    • Radio
    • Yes
  • Display
    • Screen Resolution
    • 13.97
    • Display type
    • IPS
  • Features
    • Camera
    • 8.0 MP
  • Interfaces
    • Bluetooth
    • 4.0
  • Measures
    • Height
    • 150.2 mm
    • Width
    • 76.4 mm
    • Depth
    • 8.2 mm
  • Electrical values
    • Accumulator
    • Li-Ion, 3000 mAh
  • 5.5" Quad Core 4G smartphone with Android 6.0
  • 5.5" full laminated HD IPS touch screen with resolution: 1280x720
  • G-sensor: rotate automatically when you turn the screen
  • 1.25GHZ Quad core CPU & 2GB DDR ram
  • LTE 4G 800/1800/2600 + 3G WCDMA 900/2100 & GSM 850/900/1800/1900
  • Quad Core CPU makes everything run very smooth, and gives extra speed in games etc.
  • 16GB internal memory for apps, music etc. + micro SD card slot for additional memory
  • Built-in WI-FI 802.11 b/g/n connection. Just pair with your home WI-FI and you are ready to surf
  • Dual simcard input
  • 8 mpixel back camera + 2mpixel Front camera
  • Built-in flash LED for back camera
  • Built-in hardware GPS function
  • Built-in Bluetooth function
  • Rechargeable battery - 3000mAh
  • Accessories included: USB cable, charger, phone cover,m protective film



Manufacturer : DENVER
Factory number : 13655030
Package weight : 0.426 kg
RoHS : conform
Technical information
  • General
    • Type
    • Smartphone
    • Technology
    • Quadband + LTE
    • Colour
    • Silver
    • Design
    • Contract-free/no Simlock
  • Implementation
    • Operating system
    • Android™ 6.0 (Marshmallow)
    • GPS
    • Yes
    • Memory
    • 2 GB
    • Radio
    • Yes
  • Display
    • Screen Resolution
    • 13.97
    • Display type
    • IPS
  • Features
    • Camera
    • 8.0 MP
  • Interfaces
    • Bluetooth
    • 4.0
  • Measures
    • Height
    • 150.2 mm
    • Width
    • 76.4 mm
    • Depth
    • 8.2 mm
  • Electrical values
    • Accumulator
    • Li-Ion, 3000 mAh
Datasheet/manual