Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


40IT0421-1015 :: 4 GB DDR4 2133 CL15 Intenso


Intenso DIMM 4 GB DDR4-2133

  • Product Description
  • Technical information
  • General
    • Type
    • Desktop RAM
    • Technology
    • DDR4
    • FSB
    • 2133 (PC4-17000)
    • Model
    • Desktop Pro
    • CL
    • 15
    • Pole number
    • 288
    • ECC
    • non-ECC
    • Design
    • Single
  • Implementation
    • Memory
    • 4 GB
  • Electrical values
    • Operating voltage
    • 1.2 V
Intenso DDR4 Desktop Pro

4 GB
2133MHz / 288-pin / CL 15



Manufacturer : INTENSO
Factory number : 5641150
Package weight : 0.044 kg
RoHS : conform
Technical information
  • General
    • Type
    • Desktop RAM
    • Technology
    • DDR4
    • FSB
    • 2133 (PC4-17000)
    • Model
    • Desktop Pro
    • CL
    • 15
    • Pole number
    • 288
    • ECC
    • non-ECC
    • Design
    • Single
  • Implementation
    • Memory
    • 4 GB
  • Electrical values
    • Operating voltage
    • 1.2 V
Datasheet/manual