Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


40GS3230-4014TZ :: DDR4 3000 32GB CL14 GSkill TridZ Kit of 4


40GS3230-4014TZ

  • Product Description
  • Technical information
  • General
    • Type
    • Desktop RAM
    • Technology
    • DDR4
    • FSB
    • 3000 (PC4-24000)
    • Model
    • TridentZ
    • Design
    • Kit of 4
    • Pole number
    • 288
    • Latency
    • 14-14-14-34
    • CL
    • 14
    • ECC
    • non-ECC
  • Implementation
    • Memory
    • 32 GB
  • Electrical values
    • Operating voltage
    • 1.35 V
Building on the strong success of G.SKILL Trident Series:, Trident Z Series: represents one of the world’s highest performance DDR4 memory designed for the latest 6th generation Intel® Core™ processor on the Z170 Series: chipset. Using only the best-in-class components and featuring dual-color construction aluminum heat-spreaders, Trident Z Series: is the state-of-the-art DDR4 solution that combines performance and beauty for PC enthusiasts and extreme overclockers to build an ultra-fast PC or achieve new overclocking records.

Series: Trident Z
Memory Type: DDR4
Capacity: 32GB (8GBx4)
Dual Channel Kit
Tested Speed: 3000MHz
Tested Latency: 14-14-14-34-2N
Tested Voltage: 1.35 V
Unbuffered
Error Checking: Non-ECC
SPD Speed: 2133MHz
SPD Voltage: 1.2 V

Height: 44 mm / 1.73 inch



Manufacturer : G.SKILL
Factory number : F4-3000C14Q-32GTZ
Package weight : 0.366 kg
RoHS : conform
Technical information
  • General
    • Type
    • Desktop RAM
    • Technology
    • DDR4
    • FSB
    • 3000 (PC4-24000)
    • Model
    • TridentZ
    • Design
    • Kit of 4
    • Pole number
    • 288
    • Latency
    • 14-14-14-34
    • CL
    • 14
    • ECC
    • non-ECC
  • Implementation
    • Memory
    • 32 GB
  • Electrical values
    • Operating voltage
    • 1.35 V
Datasheet/manual