0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


40GS1630-2015RV :: 16 GB DDR4 3000 CL15 G.Skill RipjawsV Kit of 2


G.Skill RipJaws V rot Kit 16GB, DDR4-3000, CL15

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 16 GB
  • General
    • FSB
    • 3000 (PC4-24000)
    • Model
    • RipJaws V
    • Design
    • 2-piece kit
    • Pole number
    • 288
    • Latency
    • 15-16-16
    • CL
    • 15
    • ECC
    • non-ECC
    • Type
    • Desktop RAM
    • Technology
    • DDR4
  • Electrical values
    • Operating voltage
    • 1.35 V
As the latest addition to the classic Ripjaws family, Ripjaws V series is the newest dual-channel DDR4 memory designed for maximum compatibility and cutting-edge performance with the 6th generation Intel® Core™ processor on the Z170 series chipset. Built with the finest components, tested under the most rigorous conditions, and offered in five color options, Ripjaws V is the perfect choice for building a new performance system or for a simple memory upgrade.

Each and every Ripjaws V DDR4 memory kit is tested with G.SKILL’s rigorous validation process on all major performance motherboard brands to ensure the best-in-class reliability and compatibility across the widest selection of motherboards.

  • Series: Ripjaws V
  • Memory Type: DDR4
  • Capacity: 16GB (8GBx2)
  • Multi-Channel Kit: Dual Channel Kit
  • Tested Speed: 3000MHz
  • Tested Latency: 15-16-16-35-2N
  • Tested Voltage: 1.35v
  • Registered/Unbuffered: Unbuffered
  • Error Checking: Non-ECC
  • SPD Speed: 2133MHz
  • SPD Voltage: 1.20v
  • Fan lncluded: No
  • height: 42 mm / 1.65 inch
  • Warranty: Limited Lifetime
  • Features: Intel XMP 2.0 (Extreme Memory Profile) Ready



Manufacturer : G.SKILL
Factory number : F4-3000C15D-16GVR
Package weight : 0.129 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 16 GB
  • General
    • FSB
    • 3000 (PC4-24000)
    • Model
    • RipJaws V
    • Design
    • 2-piece kit
    • Pole number
    • 288
    • Latency
    • 15-16-16
    • CL
    • 15
    • ECC
    • non-ECC
    • Type
    • Desktop RAM
    • Technology
    • DDR4
  • Electrical values
    • Operating voltage
    • 1.35 V
Datasheet/manual