Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


40GS1624-2015NS :: DDR4 2400 16GB CL15 GSkill NS Kit of 2

Item-No.: 40GS1624-2015NS
Memory:

€195,50




40GS1624-2015NS

  • Product Description
  • Technical information
  • General
    • Type
    • Desktop RAM
    • Technology
    • DDR4
    • FSB
    • 2400 (PC4-19200)
    • Model
    • Value
    • Design
    • 2-piece kit
    • Pole number
    • 288
    • Latency
    • 15-15-15-36
    • CL
    • 15
    • ECC
    • non-ECC
  • Implementation
    • Memory
    • 16 GB
  • Electrical values
    • Operating voltage
    • 1.2 V
G.SKILL DDR4 memory is designed for the ultimate experience on the latest DDR4 platform! Whether you are processing large amounts of data or intense gaming, experience smooth system performance with the newest next-generation PC memory technology! All G.SKILL DDR4 memory kits are tested with extensive suite of testing software to ensure maximum performance and stability.

Series: Value
Memory Type: DDR4
Capacity: 16GB (8GBx2)
Dual Channel Kit
Tested Speed: 2400MHz
Tested Latency: 15-15-15-35-2N
Tested Voltage: 1.2 V
Unbuffered
Error Checking: Non-ECC
SPD Speed: 2133MHz
SPD Voltage: 1.2 V

Height: 31.2 mm / 1.2 inch



Manufacturer : G.SKILL
Factory number : F4-2400C15D-16GNS
Package weight : 0.064 kg
RoHS : conform
Technical information
  • General
    • Type
    • Desktop RAM
    • Technology
    • DDR4
    • FSB
    • 2400 (PC4-19200)
    • Model
    • Value
    • Design
    • 2-piece kit
    • Pole number
    • 288
    • Latency
    • 15-15-15-36
    • CL
    • 15
    • ECC
    • non-ECC
  • Implementation
    • Memory
    • 16 GB
  • Electrical values
    • Operating voltage
    • 1.2 V
Datasheet/manual