Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


40CO1630-2015VBK :: 16 GB DDR4 3000 CL15 Corsair Kit of 2

Item-No.: 40CO1630-2015VBK
Memory:

€198,95




memory D4 3000 16GB C15 Corsair Ven K2

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 16 GB
  • General
    • FSB
    • 3000 (PC4-24000)
    • Model
    • Vengeance LPX
    • Design
    • 2-piece kit
    • Pole number
    • 288
    • Latency
    • 15-17-17-35
    • CL
    • 15
    • ECC
    • non-ECC
    • Type
    • Desktop RAM
    • Technology
    • DDR4
  • Electrical values
    • Operating voltage
    • 1.35 V
Vengeance® LPX Memory Kit 16 GB (2x8 GB) DDR4 DRAM 3000 MHz
CL15 - black (CMK16GX4M2B3000C15)

Vengeance LPX memory is designed for high-performance overclocking. The heatspreader is made of pure aluminum for faster heat dissipation, and the eight-layer PCB helps manage heat and provides superior overclocking headroom. Each IC is individually screened for performance potential.

The DDR4 form factor is optimized for the latest Intel X99 Series motherboards and offers higher frequencies, greater bandwidth, and lower power consumption than DDR3 modules. Vengeance LPX DDR4 modules are compatibility-tested across X99 Series motherboards for reliably fast performance. There’s XMP 2.0 support for trouble-free automatic overclocking. And, they’re available in multiple colors to match your motherboard, your components, or just your style.

Specifications
  • Memory: 16 GB (2 x 8 GB)
  • Speed: 3000 MHz
  • Tested Latency: CL 15 (15-17-17-35)
  • Voltage: 1,2 V
  • Format: Unbuffered DIMM
  • Pin Out: 288 Pin
  • Intel XMP 2.0
  • Heatspreader: Anodized Aluminum



Manufacturer : CORSAIR
Factory number : CMK16GX4M2B3000C15
Package weight : 0.102 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 16 GB
  • General
    • FSB
    • 3000 (PC4-24000)
    • Model
    • Vengeance LPX
    • Design
    • 2-piece kit
    • Pole number
    • 288
    • Latency
    • 15-17-17-35
    • CL
    • 15
    • ECC
    • non-ECC
    • Type
    • Desktop RAM
    • Technology
    • DDR4
  • Electrical values
    • Operating voltage
    • 1.35 V
Datasheet/manual