reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


40CO0824-2014VRD :: 8 GB DDR4 2400 CL14 Corsair Kit of 2

Item-No.: 40CO0824-2014VRD
Memory:

€91,00




memory D4 2400 8GB C14 Corsair Ven K2

  • Product Description
  • Technical information
  • General
    • Type
    • Desktop RAM
    • Technology
    • DDR4
    • FSB
    • 2400 (PC4-19200)
    • Model
    • Vengeance LPX
    • Design
    • 2-piece kit
    • Pole number
    • 288
    • Latency
    • 14-16-16-31
    • CL
    • 14
    • ECC
    • non-ECC
  • Implementation
    • Memory
    • 8 GB
  • Electrical values
    • Operating voltage
    • 1.2 V
Vengeance® LPX Memory Kit 8 GB (2x4 GB) DDR4 DRAM 2400 MHz
CL14 - red (CMK8GX4M2A2400C14R)

Vengeance LPX memory is designed for high-performance overclocking. The heatspreader is made of pure aluminum for faster heat dissipation, and the eight-layer PCB helps manage heat and provides superior overclocking headroom. Each IC is individually screened for performance potential.

The DDR4 form factor is optimized for the latest Intel X99 Series motherboards and offers higher frequencies, greater bandwidth, and lower power consumption than DDR3 modules. Vengeance LPX DDR4 modules are compatibility-tested across X99 Series motherboards for reliably fast performance. There’s XMP 2.0 support for trouble-free automatic overclocking. And, they’re available in multiple colors to match your motherboard, your components, or just your style.

Specifications
  • Memory: 8 GB (2 x 4 GB)
  • Speed: 2400 MHz
  • Tested Latency: CL 14 (14-16-16-31)
  • Voltage: 1,2 V
  • Format: Unbuffered DIMM
  • Pin Out: 288 Pin
  • Intel XMP 2.0
  • Heatspreader: Anodized Aluminum



Manufacturer : CORSAIR
Factory number : CMK8GX4M2A2400C14R
Package weight : 0.103 kg
RoHS : conform
Technical information
  • General
    • Type
    • Desktop RAM
    • Technology
    • DDR4
    • FSB
    • 2400 (PC4-19200)
    • Model
    • Vengeance LPX
    • Design
    • 2-piece kit
    • Pole number
    • 288
    • Latency
    • 14-16-16-31
    • CL
    • 14
    • ECC
    • non-ECC
  • Implementation
    • Memory
    • 8 GB
  • Electrical values
    • Operating voltage
    • 1.2 V
Datasheet/manual