0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VS2GB1333D3 :: 2 GB DDR3 1333 CL9 Corsair


Corsair ValueSelect DIMM 2GB, DDR3-1333, CL9

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • FSB
    • 1333 (PC10600)
    • Model
    • Value Select
    • CL
    • 9
    • Latency
    • 9-9-9-24
    • Design
    • Single
    • Pole number
    • 240
    • Memory
    • 1x 2048 MB
    • ECC
    • non-ECC
  • Implementation
    • Memory
    • 2 GB
  • Electrical values
    • Operating voltage
    • 1.5 V
2 GB DDR3 1333MHz unbuffered CL 9 DIMM memory

• 2 GB module
• 1333-MHz performance
• Latency of 9-9-9-24 to maximise system performance
• 100% guaranteed compatibility with all Intel and AMD DDR3 platforms
• Limited lifetime warranty
• Voltage: 1.5 V



Manufacturer : CORSAIR
Factory number : VS2GB1333D3
Package weight : 0.042 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • FSB
    • 1333 (PC10600)
    • Model
    • Value Select
    • CL
    • 9
    • Latency
    • 9-9-9-24
    • Design
    • Single
    • Pole number
    • 240
    • Memory
    • 1x 2048 MB
    • ECC
    • non-ECC
  • Implementation
    • Memory
    • 2 GB
  • Electrical values
    • Operating voltage
    • 1.5 V
Datasheet/manual