Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DDR3-PC1333 1GB :: 1 GB DDR3 1333 CL9 brand


DDR3-PC1333 1GB

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • FSB
    • 1333 (PC10600)
    • CL
    • 9
    • Latency
    • 9-9-9-24
    • Design
    • Single
    • Pole number
    • 240
    • Memory
    • 1x 1024 MB
    • ECC
    • non-ECC
  • Implementation
    • Memory
    • 1 GB
  • Electrical values
    • Operating voltage
    • 1.5 V

1024 MB- double-data-rate RAM module

• 240-pins
• PC 10666/1333 MHz
• CL9
• 1.5 V



Package weight : 0.016 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • FSB
    • 1333 (PC10600)
    • CL
    • 9
    • Latency
    • 9-9-9-24
    • Design
    • Single
    • Pole number
    • 240
    • Memory
    • 1x 1024 MB
    • ECC
    • non-ECC
  • Implementation
    • Memory
    • 1 GB
  • Electrical values
    • Operating voltage
    • 1.5 V
Datasheet/manual