Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


30KI0821-1011S :: 8 GB DDR3 2133 CL11 Kingston Savage


HyperX Savage rot DIMM 8GB, DDR3-2133, CL11

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • FSB
    • 2133 (PC17066)
    • Model
    • Savage
    • CL
    • 11
    • Latency
    • 11-12-12-35
    • Design
    • Single
    • Pole number
    • 240
    • Memory
    • 1x 8192 MB
    • ECC
    • non-ECC
  • Implementation
    • Memory
    • 8 GB
  • Electrical values
    • Operating voltage
    • 1.6 V

Unleash a new quality of computing speed in your PC with HyperX Savage memory. Its unique asymmetric red heat spreader has a black PCB and a relief surface for the finest gaming and high-performance work. The heat spreader conducts heat away, so your system keeps cool and stable, and due to its low-profile design, it even fits under large CPU coolers. HyperX Savage is XMP certified and available with different clock speeds from 1600 MHz to 2400 MHz. Its fashionable and well-conceived design allows your computer to play with the frontrunners.

Details:
• Modules: 1x 8 GB
• DDR3 DIMM, 240 pin
• 2133 MHz
• JEDEC: PC3-17066U
• Non-ECC
• CL11
• Voltage: 1.6 V
• Unbuffered
• Features: Intel XMP
• Overall height: 32.8 mm

• JEDEC: DDR3-1600 CL11-11-11 @ 1.5 V
• XMP profile #1: DDR3-2133 CL11-12-12 @ 1.6 V
• XMP profile #2: DDR3-1600 CL9-9-9 @ 1.5 V



Manufacturer : HYPERX
Factory number : HX321C11SR/8
Package weight : 0.061 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • FSB
    • 2133 (PC17066)
    • Model
    • Savage
    • CL
    • 11
    • Latency
    • 11-12-12-35
    • Design
    • Single
    • Pole number
    • 240
    • Memory
    • 1x 8192 MB
    • ECC
    • non-ECC
  • Implementation
    • Memory
    • 8 GB
  • Electrical values
    • Operating voltage
    • 1.6 V