Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


30KI0813-1009FR :: 8 GB DDR3L 1333 CL9 Kingston Fury, red


Kingston HyperX FURY rot 8GB, DDR3-1333

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • FSB
    • 1333 (PC10600)
    • Model
    • Fury
    • CL
    • 9
    • Latency
    • 9-9-9-27
    • Assembly
    • 1024 MB x 64
    • Design
    • Single
    • Pole number
    • 240
    • Memory
    • 1x 8192 MB
    • ECC
    • non-ECC
  • Implementation
    • Memory
    • 8 GB
  • Electrical values
    • Operating voltage
    • 1.5 V

Score with the HyperX FURY. Fury recognises its host platform automatically and overclocked and automatically overclocks to the highest specified frequency of up to 1866 MHz1. This gives you power for your next punch and lets even beginners get up to speed.
The FURY's asymmetric heat sink makes it stand out from standard designs. It is available in the colours black, blue, red and, for the first time in HyperX history, white with a black PCB. Now, you can show off your stylish equipment at a really reasonable price. Fury is 100% tested, LAN-capable and comes with a lifetime warranty and free technical support.

Details:
• Modules: 1x 8GB
• DDR3 DIMM 240-pin
• 1333 MHz
• JEDEC: PC3-10667U
• Non-ECC
• CL9
• Voltage: 1.50V
• Unbuffered



Manufacturer : HYPERX
Factory number : HX313C9FR/8
Package weight : 0.051 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • FSB
    • 1333 (PC10600)
    • Model
    • Fury
    • CL
    • 9
    • Latency
    • 9-9-9-27
    • Assembly
    • 1024 MB x 64
    • Design
    • Single
    • Pole number
    • 240
    • Memory
    • 1x 8192 MB
    • ECC
    • non-ECC
  • Implementation
    • Memory
    • 8 GB
  • Electrical values
    • Operating voltage
    • 1.5 V
Datasheet/manual