Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 55851 :: 8 GB SO DDR3L 1600 CL11 Delock


Delock DIMM SO-DDR3L 8 GB 1600 MHz

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Memory
    • 8192 MB
    • FSB
    • 1600 (PC12800)
    • Model
    • Industrial
    • Design
    • Single
    • Pole number
    • 204
    • CL
    • 11
    • Latency
    • TN-04K, 04C, 04M, 04Y
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.35 V
  • Implementation
    • Memory
    • 8 GB
This SO-DIMM by Delock is suitable for installation in laptops, industrial PCs and general industrial applications. Furthermore it supports an operation with 1.35 V (low voltage) and 1.5 V.

Specification
• Storage capacitiy: 8 GB
• Pin: 204
• Chipset: Samsung - low voltage
• Assembly: 512Mx8 SDRAMs
• Frequency: 1600/1333/1066 MHz
• Module speed: PC3-12800
• Function: unbuffered - non ECC
• Bandwidth: 64 bit
• Voltage: 1.35 V / 1.5 V
• Operating temperature: -40 °C ~ 85 °C - Industrial grade

System requirements
• Minimum 1 x DIMM socket with 204 pins (DDR3)

Package content
• 1 x SO-DIMM module

Package
• Box



Manufacturer : DELOCK
Factory number : 55851
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Memory
    • 8192 MB
    • FSB
    • 1600 (PC12800)
    • Model
    • Industrial
    • Design
    • Single
    • Pole number
    • 204
    • CL
    • 11
    • Latency
    • TN-04K, 04C, 04M, 04Y
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.35 V
  • Implementation
    • Memory
    • 8 GB