reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CMSX8GX3M2A1600C :: 8 GB SO DDR3 1600 CL9 Corsair 2-piece set

Item-No.: CMSX8GX3M2A1600C
€66,90
€66,50




CMSX8GX3M2A1600C

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Memory
    • 8192 (2x 4096) MB
    • FSB
    • 1600 (PC12800)
    • Design
    • 2-piece kit
    • Pole number
    • 204
    • CL
    • 9
    • Latency
    • 9-9-9-24
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.5 V
  • Implementation
    • Memory
    • 8 GB

The memory modules from the Vengeance™ range have been specially designed for high-performance systems. Vengeance DIMMs use selected DDR3 memory chips with high performance and overclocking potential. Aluminium heat sinks not only dissipate heat efficiently, they also give your gaming PC a very unique look.

Attractive memory module for overclocking at an attractive price
The Corsair Vengeance DDR3 memory modules are designed for overclocking. The DIMMs of the Vengeance modules are built with specially selected memory with high performance potential. The modules are equipped for optimal heat dissipation with aluminium heat sinks in a distinctive design. So your gaming PC works even more dynamically. An added bonus is the attractive price of Vengeance memory modules that relieve your budget for the building the system.

Maximum compatibility with the latest processors and motherboards
Vengeance memory modules are designed specifically for the latest CPUs. They run with 1.5 V and offer maximum compatibility with all of the Intel® Core™ i3, i5 and i7 processors as well as the second generation range of Intel processors. Vengeance DDR3 memory is available as simple modules or as a set with two or three modules, so that you can easily meet the DIMM module requirements of your motherboard.

Storage density of the next generation for ultimate power users
Most Vengeance DIMMs contain 2-GB RAM circuits. Due to the high density of these memory chips, you can achieve two DIMMs with only 8 GB of memory or a three channel system with a stunning 24 GB of system memory for extreme multi-tasking.

• Memory size: 8-GB kit (2 x 4 GB)
• Performance profile: XMP
• Fans included: No
• Memory configuration: SODIMM
• Memory type: DDR3
• Package - memory pin 204
• Package - memory format SODIMM
• Approved operating voltage 1.5
• SPD operating voltage 1.5
• Speed PC3-12800 (1600 MHz)
• SPD speed 1333 Mhz
• Approved speed 1600 Mhz
• Tested latency 9-9-9-24
• SPD latency 9-9-9-24



Manufacturer : CORSAIR
Factory number : CMSX8GX3M2A1600C9
Package weight : 0.035 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Memory
    • 8192 (2x 4096) MB
    • FSB
    • 1600 (PC12800)
    • Design
    • 2-piece kit
    • Pole number
    • 204
    • CL
    • 9
    • Latency
    • 9-9-9-24
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.5 V
  • Implementation
    • Memory
    • 8 GB
Datasheet/manual