Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CM3X8GSDKIT1066 :: 8 GB SO DDR3 1066 CL7 Corsair 2-piece set


CM3X8GSDKIT1066

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Memory
    • 8192 (2x 4096) MB
    • FSB
    • 1066 (PC8500)
    • Design
    • 2-piece kit
    • Pole number
    • 204
    • CL
    • 7
    • Latency
    • 7-7-7-20-2T
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.5 V
  • Implementation
    • Memory
    • 8 GB
8GB DDR3 SODIMM memory kit, 1066 MHz

Main features
• Guaranteed to function with all Intel and AMD-SODIMM-platforms with dual channel configurations
• The proven reliability and performance of a Corsair product

Included with delivery
• Two 4-GB SODIMM memory modules

System requirements
• For use with all SODIMM compatible DDR3 systems

• Memory size 8 GB kit (2 x 4 GB)
• Dual channel memory configuration
• Memory type DDR3
• Package - memory pin 204
• Package - memory format SODIMM
• Approved operating voltage 1.5
• SPD operating voltage 1.5
• Speed PC3-8500 (1066 MHz)
• SPD speed 1066 Mhz
• Approved speed 1066 Mhz
• Tested latency 7-7-7-20
• SPD latency 7-7-7-20



Manufacturer : CORSAIR
Factory number : CM3X8GSDKIT1066
Package weight : 0.046 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Memory
    • 8192 (2x 4096) MB
    • FSB
    • 1066 (PC8500)
    • Design
    • 2-piece kit
    • Pole number
    • 204
    • CL
    • 7
    • Latency
    • 7-7-7-20-2T
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.5 V
  • Implementation
    • Memory
    • 8 GB
Datasheet/manual