Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CM3X2GSD1066 :: 2 GB SO DDR3 1066 CL7 Corsair


Corsair ValueSelect SO-DIMM 2GB PC3-8500S CL7

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Memory
    • 2048 MB
    • FSB
    • 1066 (PC8500)
    • Design
    • Single
    • Pole number
    • 204
    • CL
    • 7
    • Latency
    • 7-7-7-20-2T
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.5 V
  • Implementation
    • Memory
    • 2 GB

• SO-DIMM 2048 MB 1066 MHz, 204 pin
• DDR3-1066 (PC3-8500) SODIMM
• Latency: 7-7-7-20-2T



Manufacturer : CORSAIR
Factory number : CM3X2GSD1066
Package weight : 0.036 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Memory
    • 2048 MB
    • FSB
    • 1066 (PC8500)
    • Design
    • Single
    • Pole number
    • 204
    • CL
    • 7
    • Latency
    • 7-7-7-20-2T
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.5 V
  • Implementation
    • Memory
    • 2 GB
Datasheet/manual