Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD3S1600W8G11-R :: ADATA 8 GB SO DDR3 1600 CL11


ADATA Premier SO-DIMM 8GB PC3-12800S CL11

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Memory
    • 8192 MB
    • FSB
    • 1600 (PC12800)
    • Design
    • Single
    • Pole number
    • 204
    • CL
    • 11
    • Latency
    • TN-04K, 04C, 04M, 04Y
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.5 V
  • Implementation
    • Memory
    • 8 GB

Get a DRAM upgrade from ADATA for more power on your mobile systems. Our high quality, award-winning product line gives you specially designed DRAM-solutions for netbooks and notebooks. 

• Module size: 8 GB
• Packaging: 204-pin SODIMM
• Features: DDR3 PC3-12800S
• CL=11
• Unbuffered
• NON-ECC
• DDR3-1600
• 1.5V



Manufacturer : A-DATA
Factory number : AD3S1600W8G11-R
Package weight : 0.027 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Memory
    • 8192 MB
    • FSB
    • 1600 (PC12800)
    • Design
    • Single
    • Pole number
    • 204
    • CL
    • 11
    • Latency
    • TN-04K, 04C, 04M, 04Y
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.5 V
  • Implementation
    • Memory
    • 8 GB
Datasheet/manual