Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


31IT0416-1011 :: 4 GB SO DDR3 1600 CL11 Intenso


Intenso SO-DIMM 4 GB DDR3-1600

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Memory
    • 4096 MB
    • FSB
    • 1600 (PC12800)
    • Model
    • Notebook Pro
    • Design
    • Single
    • Pole number
    • 204
    • CL
    • 11
    • Latency
    • TN-04K, 04C, 04M, 04Y
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.5 V
  • Implementation
    • Memory
    • 4 GB
Intenso DDR3 Notebook Pro

4 GB
1600MHz / 204-pin / CL 11



Manufacturer : INTENSO
Factory number : 5731150
Package weight : 0.044 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Memory
    • 4096 MB
    • FSB
    • 1600 (PC12800)
    • Model
    • Notebook Pro
    • Design
    • Single
    • Pole number
    • 204
    • CL
    • 11
    • Latency
    • TN-04K, 04C, 04M, 04Y
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.5 V
  • Implementation
    • Memory
    • 4 GB
Datasheet/manual