Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


16GX3M2A1600C10 :: 16 GB SO DDR3 1600 CL10 Corsair 2-piece set


Corsair Vengeance SO-DIMM Kit 16GB PC3-12800S CL10

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Memory
    • 16384 (2x 8192) MB
    • FSB
    • 1600 (PC12800)
    • Design
    • 2-piece kit
    • Pole number
    • 204
    • CL
    • 10
    • Latency
    • TN-04K, 04C, 04M, 04Y
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.5 V
  • Implementation
    • Memory
    • 16 GB

The Corsair Vengeance DDR3 memory modules are designed for overclocking. The DIMMs of the Vengeance modules are built with specially selected memory with high performance potential. The modules are equipped for optimal heat dissipation with aluminium heat sinks in a distinctive design. So your gaming PC works even more dynamically. An added bonus is the attractive price of Vengeance memory modules that relieve your budget for the building the system.

• Storage capacity: 16 GB : 2 x 8 GB
• Extension type: generic
• Technology: DDR3 SDRAM
• Form factor: SO-DIMM, 204-pin
• Memory speed: 1600 MHz (PC3-12800)
• Data integrity checking: non-ECC
• Latency period: CL10 ( 10-10-10-27)
• Performance features: dual channel, unbuffered
• Supply voltage: 1.5 V



Manufacturer : CORSAIR
Factory number : CMSX16GX3M2A1600C10
Package weight : 0.037 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Memory
    • 16384 (2x 8192) MB
    • FSB
    • 1600 (PC12800)
    • Design
    • 2-piece kit
    • Pole number
    • 204
    • CL
    • 10
    • Latency
    • TN-04K, 04C, 04M, 04Y
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.5 V
  • Implementation
    • Memory
    • 16 GB
Datasheet/manual