Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TW3X4G1333C9 :: 4 GB DDR3 1333 CL9 Corsair 2-piece set


TW3X4G1333C9

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • Memory
    • 2x 2048 MB
    • FSB
    • 1333 (PC10600)
    • Model
    • XMS
    • Latency
    • 9-9-9-24
    • Assembly
    • 256 MB x 64
    • Pole number
    • 240
    • CL
    • 9
    • Design
    • 2-piece kit
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.5 V
  • Implementation
    • Memory
    • 4 GB

CORSAIR Xtreme Performance DDR3-Ram XMS3-1333, 9-9-9-24

Under the brand name XMS3, Corsair offers DDR3 memory products for computer users who have average performance requirements. These modules guarantee outstanding memory performance and stability. Each module consists of carefully selected RAM memory and is equipped with the distinctive platinum-coloured heat distributors.

Design: matched pair, with heat spreader
Size: 4096 MB
Pin number: 240-pin
FSB: 1333 MHz
Quantity: 2 modules



Manufacturer : CORSAIR
Factory number : TW3X4G1333C9A
Package weight : 0.103 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • Memory
    • 2x 2048 MB
    • FSB
    • 1333 (PC10600)
    • Model
    • XMS
    • Latency
    • 9-9-9-24
    • Assembly
    • 256 MB x 64
    • Pole number
    • 240
    • CL
    • 9
    • Design
    • 2-piece kit
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.5 V
  • Implementation
    • Memory
    • 4 GB
Datasheet/manual