Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CMX8GX3M2A1600C9 :: 8 GB DDR3 1600 CL9 Corsair 2-piece kit


8GB CORSAIR XMS3 - Dual Channel DDR3 Memory Kit

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • Memory
    • 2x 4096 MB
    • FSB
    • 1600 (PC12800)
    • Model
    • XMS
    • Latency
    • 9-9-9-24
    • Pole number
    • 240
    • CL
    • 9
    • Design
    • 2-piece kit
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.65 V
  • Implementation
    • Memory
    • 8 GB

Corsair Xtreme Performance DDR3-RAM XMS3-1600, 9-9-9-24, kit

Under the brand name XMS3, Corsair offers DDR3 memory products for computer users who have average performance requirements.
These modules guarantee outstanding memory performance and stability.
Modules equipped with XMS3 heat spreaders have gold-plated contacts and need 1.5 volts.

• Size: 8192 MB
• Pin number: 240-pin.
• FSB: 1600 MHz
• Number: 2 modules



Manufacturer : CORSAIR
Factory number : CMX8GX3M2A1600C9
Package weight : 0.119 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • Memory
    • 2x 4096 MB
    • FSB
    • 1600 (PC12800)
    • Model
    • XMS
    • Latency
    • 9-9-9-24
    • Pole number
    • 240
    • CL
    • 9
    • Design
    • 2-piece kit
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.65 V
  • Implementation
    • Memory
    • 8 GB
Datasheet/manual