Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CMV8GX3M2A1333C9 :: 8 GB DDR3 1333 CL9 Corsair 2-piece kit


CMV8GX3M2A1333C9

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • Memory
    • 2x 4096 MB
    • FSB
    • 1333 (PC10600)
    • Model
    • Value Select
    • Pole number
    • 240
    • CL
    • 9
    • Design
    • 2-piece kit
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.5 V
  • Implementation
    • Memory
    • 8 GB

Corsair Value Select memory - 8 GB: 2 x 4 GB - DIMM 240-pin - DDR3

• Storage capacity: 8 GB: 2 x 4 GB
• Expansion type: generic
• Technology: DDR3 SDRAM
• Form factor: DIMM 240-pin
• Memory speed: 1333 MHz (PC3-10600)
• Data integrity checking: non-ECC
• Latency periods: CL9 (9-9-9-24)
• Features: unbuffered



Manufacturer : CORSAIR
Factory number : CMV8GX3M2A1333C9
Package weight : 0.052 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • Memory
    • 2x 4096 MB
    • FSB
    • 1333 (PC10600)
    • Model
    • Value Select
    • Pole number
    • 240
    • CL
    • 9
    • Design
    • 2-piece kit
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.5 V
  • Implementation
    • Memory
    • 8 GB
Datasheet/manual