Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BLS2CP8G3D1609D :: 16 GB DDR3 1600 CL9 Ballistix two-piece set


Ballistix Sport DIMM Kit 16GB, DDR3-1600, CL9

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • Memory
    • 2x 8192 MB
    • FSB
    • 1600 (PC12800)
    • Model
    • Ballistix Sport
    • Latency
    • 9-9-9-24
    • Assembly
    • 1024 MB x 64
    • Pole number
    • 240
    • CL
    • 9
    • Design
    • 2-piece kit
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.5 V
  • Implementation
    • Memory
    • 16 GB
Ballistix Sport is aimed at ambitious newcomers who value quality. The modules are particularly reliable and feature aluminium cooling elements. These memory solutions are doubtlessly the first choice of gamers and other users with demanding storage requirements, as they were designed from the outset so that the best DRAM power is always available.

  • Memory capacity: 16 GB: 2 x 8 GB
  • Extension type: Generic
  • Technology: DDR3 SDRAM
  • Form factor: DIMM 240-PIN
  • Memory speed: 1600 MHz (PC3-12800)
  • Data integrity test: Non-ECC
  • Latency times: CL9 (9-9-9-24)
  • Features: Heat distributor made of aluminium, dual channel, unbuffered
  • supply voltage: 1.5 V



Manufacturer : BALLISTIX
Factory number : BLS2CP8G3D1609DS1S00CEU
Package weight : 0.102 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • Memory
    • 2x 8192 MB
    • FSB
    • 1600 (PC12800)
    • Model
    • Ballistix Sport
    • Latency
    • 9-9-9-24
    • Assembly
    • 1024 MB x 64
    • Pole number
    • 240
    • CL
    • 9
    • Design
    • 2-piece kit
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.5 V
  • Implementation
    • Memory
    • 16 GB
Datasheet/manual